00K4119U090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00K4119U090

DigiKey Part Number
4616-00K4119U090-ND
Manufacturer
Manufacturer Product Number
00K4119U090
Description
KOOL MU 4119 U CORE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Kool Mu Ferrite Core U Type 1.600" (40.64mm) Length 0.750" (19.05mm) Width Diameter 0.440" (11.18mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
-
Material
Kool Mu
Diameter
-
Inductance Factor (Al)
218 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
90
Effective Length (le) mm
85.2
Effective Area (Ae) mm²
160.0
Effective Magnetic Volume (Ve) mm³
13630.0
Finish
Uncoated
Height
0.440" (11.18mm)
Length
1.600" (40.64mm)
Width
0.750" (19.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4801,58704 €761,78 €
Unit Price without VAT:1,58704 €
Unit Price with VAT:1,88858 €