



9277008002 | |
|---|---|
DigiKey Part Number | 1934-9277008002-ND |
Manufacturer | |
Manufacturer Product Number | 9277008002 |
Description | FERRITE CORE U 77 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core U Type 1.620" (41.15mm) Length 0.460" (11.68mm) Width Diameter 0.687" (17.45mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 9277008002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 105.0 | |
Effective Length (le) mm | 103.0 | |
Effective Area (Ae) mm² | 98.0 | |
Effective Magnetic Volume (Ve) mm³ | 10100.0 | |
Finish | Uncoated | |
Height | 0.687" (17.45mm) | |
Length | 1.620" (41.15mm) | |
Width | 0.460" (11.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 1,85160 € | 46,29 € |
| 50 | 1,62160 € | 81,08 € |
| 100 | 1,41750 € | 141,75 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |





