9077025002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9077025002
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

9077025002

DigiKey Part Number
1934-1612-ND
Manufacturer
Manufacturer Product Number
9077025002
Description
FERRITE CORE U 77
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 77 Ferrite Core U Type 1.000" (25.40mm) Length 0.250" (6.35mm) Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
9077025002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
U
Supplier Device Package
-
Material
77
Diameter
-
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
207.0
Effective Length (le) mm
84.0
Effective Area (Ae) mm²
40.0
Effective Magnetic Volume (Ve) mm³
3360.0
Finish
Uncoated
Length
1.000" (25.40mm)
Width
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.355
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,86900 €8,69 €
250,74400 €18,60 €
500,65820 €32,91 €
1000,57830 €57,83 €
2500,48148 €120,37 €
5000,47504 €237,52 €
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €