




9277024002 | |
|---|---|
DigiKey Part Number | 1934-1198-ND |
Manufacturer | |
Manufacturer Product Number | 9277024002 |
Description | FERRITE CORE U 77 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core U Type 1.237" (31.42mm) Length 0.394" (10.00mm) Width Diameter 0.729" (18.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 9277024002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 112.0 | |
Effective Length (le) mm | 93.0 | |
Effective Area (Ae) mm² | 83.0 | |
Effective Magnetic Volume (Ve) mm³ | 7700.0 | |
Finish | Uncoated | |
Height | 0.729" (18.60mm) | |
Length | 1.237" (31.42mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,35300 € | 13,53 € |
| 42 | 1,04952 € | 44,08 € |
| 84 | 0,91929 € | 77,22 € |
| 126 | 0,84730 € | 106,76 € |
| 252 | 0,80214 € | 202,14 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |









