
0079894A7HT19 | |
|---|---|
DigiKey Part Number | 4616-0079894A7HT19-ND |
Manufacturer | |
Manufacturer Product Number | 0079894A7HT19 |
Description | FERRITE CORE TOROID 120NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 1.060" (26.92mm) Diameter 0.708" (17.99mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu MAX | |
Diameter | 1.060" (26.92mm) | |
Inductance Factor (Al) | 120 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 107.0 | |
Effective Magnetic Volume (Ve) mm³ | 6790.0 | |
Finish | Coated | |
Height | 0.708" (17.99mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 3,64700 € | 36,47 € |
| 25 | 3,07640 € | 76,91 € |
| 50 | 2,67960 € | 133,98 € |
| 100 | 2,31010 € | 231,01 € |
| 280 | 2,27800 € | 637,84 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |


