
0076894A7 | |
|---|---|
DigiKey Part Number | 4616-0076894A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076894A7 |
Description | FERRITE CORE TOROID 75NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu HF | |
Diameter | 1.090" (27.69mm) | |
Inductance Factor (Al) | 75 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 65.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Coated | |
Height | 0.470" (11.94mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,54300 € | 25,43 € |
| 25 | 2,15520 € | 53,88 € |
| 50 | 1,88640 € | 94,32 € |
| 100 | 1,63650 € | 163,65 € |
| 400 | 1,47908 € | 591,63 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


