
0076051A7 | |
|---|---|
DigiKey Part Number | 4616-0076051A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076051A7 |
Description | FERRITE CORE TOROID 27NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.217" (5.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu HF | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 27 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 340.0 | |
Finish | Coated | |
Height | 0.217" (5.51mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,06920 € | 26,73 € |
| 50 | 0,94340 € | 47,17 € |
| 100 | 0,82660 € | 82,66 € |
| 250 | 0,68460 € | 171,15 € |
| 500 | 0,63698 € | 318,49 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



