
0076381A7 | |
|---|---|
DigiKey Part Number | 4616-0076381A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076381A7 |
Description | FERRITE CORE TOROID 43NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu HF Ferrite Core Toroid Type Length Width 0.710" (18.03mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu HF | |
Diameter | 0.710" (18.03mm) | |
Inductance Factor (Al) | 43 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 41.4 | |
Effective Area (Ae) mm² | 23.2 | |
Effective Magnetic Volume (Ve) mm³ | 960.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,73600 € | 17,36 € |
| 25 | 1,47880 € | 36,97 € |
| 50 | 1,30000 € | 65,00 € |
| 100 | 1,13420 € | 113,42 € |
| 250 | 0,93928 € | 234,82 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


