0078076A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0078439A7

DigiKey Part Number
4616-0078439A7-ND
Manufacturer
Manufacturer Product Number
0078439A7
Description
FERRITE CORE TOROID 135NH XFLUX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated XFlux Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.710" (18.03mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
XFlux
Diameter
1.840" (46.74mm)
Inductance Factor (Al)
135 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
107.0
Effective Area (Ae) mm²
199.0
Effective Magnetic Volume (Ve) mm³
21300.0
Finish
Coated
Height
0.710" (18.03mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,85000 €7,85 €
105,28000 €52,80 €
254,42640 €110,66 €
503,83240 €191,62 €
1053,55990 €373,79 €
Manufacturers Standard Package
Unit Price without VAT:7,85000 €
Unit Price with VAT:9,34150 €