
0070439A7 | |
|---|---|
DigiKey Part Number | 4616-0070439A7-ND |
Manufacturer | |
Manufacturer Product Number | 0070439A7 |
Description | KOOL MU ULTRA 060 PERM BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.710" (18.03mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ | |
Diameter | 1.840" (46.74mm) | |
Inductance Factor (Al) | 139 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 107.0 | |
Effective Area (Ae) mm² | 198.0 | |
Effective Magnetic Volume (Ve) mm³ | 21300.0 | |
Finish | Uncoated | |
Height | 0.710" (18.03mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,78000 € | 18,78 € |
| 10 | 12,31200 € | 123,12 € |
| 25 | 10,14600 € | 253,65 € |
| 50 | 9,96500 € | 498,25 € |
| Unit Price without VAT: | 18,78000 € |
|---|---|
| Unit Price with VAT: | 22,34820 € |



