0074189A7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0074439A7

DigiKey Part Number
4616-0074439A7-ND
Manufacturer
Manufacturer Product Number
0074439A7
Description
X FLUX ULTRA 060 PERM BROWN 438
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated X FLUX ULTRA Ferrite Core Toroid Type Length Width 1.840" (46.74mm) Diameter 0.710" (18.03mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
X FLUX ULTRA
Diameter
1.840" (46.74mm)
Inductance Factor (Al)
139 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
60
Effective Length (le) mm
107.0
Effective Area (Ae) mm²
198.0
Effective Magnetic Volume (Ve) mm³
21300.0
Finish
Uncoated
Height
0.710" (18.03mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,44000 €10,44 €
106,97300 €69,73 €
255,81640 €145,41 €
505,01180 €250,59 €
1054,97705 €522,59 €
Manufacturers Standard Package
Unit Price without VAT:10,44000 €
Unit Price with VAT:12,42360 €