MX25R4035FZUIH1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: 0,52033 €
Datasheet
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R4035FZUIH1

DigiKey Part Number
MX25R4035FZUIH1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX25R4035FZUIH1
Description
IC FLASH 4MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MX25R4035FZUIH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,52033 €6.243,96 €
Manufacturers Standard Package
Unit Price without VAT:0,52033 €
Unit Price with VAT:0,61919 €