Similar
Similar

Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 100µs, 10ms |
Part Status Not For New Designs | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25R2035FZUIH1 | Macronix | 0 | 1092-MX25R2035FZUIH1TR-ND | 0,28402 € | Similar |
| MX25R2035FZUIL0 | Macronix | 16.520 | 1092-1184-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,31412 € | 3.769,44 € |
| Unit Price without VAT: | 0,31412 € |
|---|---|
| Unit Price with VAT: | 0,37380 € |


