
MX25R2035FZUIL0 | |
|---|---|
DigiKey Part Number | 1092-1184-2-ND - Tape & Reel (TR) 1092-1184-1-ND - Cut Tape (CT) 1092-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R2035FZUIL0 |
Description | IC FLASH 2MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O 33 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R2035FZUIL0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,40160 € | 10,04 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,38510 € | 38,51 € |
| 250 | 0,37380 € | 93,45 € |
| 500 | 0,36522 € | 182,61 € |
| 1.000 | 0,35664 € | 356,64 € |
| 5.000 | 0,33685 € | 1.684,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,32627 € | 3.915,24 € |
| 24.000 | 0,31803 € | 7.632,72 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



