Similar
Similar

MX25L4006EZUI-12G | |
|---|---|
DigiKey Part Number | 1092-1154-2-ND - Tape & Reel (TR) 1092-1154-1-ND - Cut Tape (CT) 1092-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25L4006EZUI-12G |
Description | IC FLASH 4MBIT SPI 86MHZ 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 86 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 86 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25V4035FZUI | Macronix | 37.411 | 1092-MX25V4035FZUICT-ND | 0,70000 € | Similar |
| W25X40CLUXIG TR | Winbond Electronics | 0 | 256-W25X40CLUXIGTRCT-ND | 0,45000 € | Similar |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,77200 € | 19,30 € |
| 50 | 0,75560 € | 37,78 € |
| 100 | 0,73870 € | 73,87 € |
| 250 | 0,71652 € | 179,13 € |
| 500 | 0,69968 € | 349,84 € |
| 1.000 | 0,68288 € | 682,88 € |
| 5.000 | 0,64439 € | 3.221,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,62393 € | 7.487,16 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |







