


IS32LT3140B-GRLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3140B-GRLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3140B-GRLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3140B-GRLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3140B-GRLA3-TR |
Description | SINGLE CHANNEL 450MA LED DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 450mA 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 $ | 0,98 $ |
| 10 | 0,70800 $ | 7,08 $ |
| 25 | 0,63880 $ | 15,97 $ |
| 100 | 0,56260 $ | 56,26 $ |
| 250 | 0,52632 $ | 131,58 $ |
| 500 | 0,50442 $ | 252,21 $ |
| 1.000 | 0,48640 $ | 486,40 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46736 $ | 1.168,40 $ |
| 5.000 | 0,45590 $ | 2.279,50 $ |
| 7.500 | 0,45015 $ | 3.376,12 $ |
| 12.500 | 0,44379 $ | 5.547,38 $ |
| 17.500 | 0,44007 $ | 7.701,23 $ |
| Unit Price without VAT: | 0,98000 $ |
|---|---|
| Unit Price with VAT: | 1,16620 $ |






