
AL5810QD-13 | |
|---|---|
DigiKey Part Number | 31-AL5810QD-13-ND |
Manufacturer | |
Manufacturer Product Number | AL5810QD-13 |
Description | IC LED DRIVER LINEAR 200MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 200mA TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Output / Channel 200mA |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Supply (Min) 2V | Supplier Device Package TO-252 (DPAK) |
Voltage - Supply (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,26600 € | 6,65 € |
| 100 | 0,23100 € | 23,10 € |
| 250 | 0,21436 € | 53,59 € |
| 500 | 0,20426 € | 102,13 € |
| 1.000 | 0,19598 € | 195,98 € |
| 2.500 | 0,18722 € | 468,05 € |
| 5.000 | 0,18194 € | 909,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |




