
IS32LT3140A-ZLA3-TR | |
|---|---|
cms-digikey-product-number | 2521-IS32LT3140A-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3140A-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3140A-ZLA3-TRDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | IS32LT3140A-ZLA3-TR |
cms-description | IC LED DRV LIN PWM 14ETSSOP |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 450mA 14-eTSSOP |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-eTSSOP | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64400 € | 16,10 € |
| 100 | 0,56890 € | 56,89 € |
| 250 | 0,53304 € | 133,26 € |
| 500 | 0,51144 € | 255,72 € |
| 1.000 | 0,49365 € | 493,65 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | 0,47486 € | 1.187,15 € |
| 5.000 | 0,46355 € | 2.317,75 € |
| 7.500 | 0,45788 € | 3.434,10 € |
| 12.500 | 0,45160 € | 5.645,00 € |
| 17.500 | 0,44793 € | 7.838,77 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


