
SST-10-FR-B130-G730 | |
|---|---|
DigiKey Part Number | 1214-1442-2-ND - Tape & Reel (TR) 1214-1442-1-ND - Cut Tape (CT) 1214-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-FR-B130-G730 |
Description | LED SST10 RED 730NM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10 Horticulture Far Red 730nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-FR-B130-G730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 730nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 290mW (270mW ~ 310mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,04000 € | 10,40 € |
| 100 | 0,78720 € | 78,72 € |
| 500 | 0,67530 € | 337,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74736 € | 747,36 € |
| 2.000 | 0,71114 € | 1.422,28 € |
| 3.000 | 0,69258 € | 2.077,74 € |
| 5.000 | 0,67164 € | 3.358,20 € |
| 7.000 | 0,65919 € | 4.614,33 € |
| 10.000 | 0,64705 € | 6.470,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



