LXML-PH01-0050 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Lumileds
In Stock: 0
Unit Price: 2,47080 €
Datasheet

MFR Recommended


Lumileds
In Stock: 1.039
Unit Price: 4,73000 €
Datasheet

MFR Recommended


Lumileds
In Stock: 928
Unit Price: 4,91000 €
Datasheet
Image for LXML-PH01-0050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXML-PH01-0050

DigiKey Part Number
1416-LXML-PH01-0050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXML-PH01-0050
Description
RED-ORANGE
Customer Reference
Detailed Description
LED Lighting Color LUXEON Rebel Color Line Red-Orange 615nm 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
615nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
55 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
56lm (Typ)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.120" W (4.49mm x 3.05mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes