
LXM5-PH01 | |
|---|---|
DigiKey Part Number | 1416-LXM5-PH01TR-ND - Tape & Reel (TR) 1416-LXM5-PH01CT-ND - Cut Tape (CT) 1416-LXM5-PH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXM5-PH01 |
Description | LED LUXEON REBEL ORG 617NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Color Red-Orange 617nm (Typ) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 90lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Color | Supplier Device Package SMD |
Wavelength 617nm (Typ) | Size / Dimension 0.177" L x 0.120" W (4.49mm x 3.05mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 6.5°C/W |
Lumens/Watt @ Current - Test 122 lm/W | Base Product Number |
Current - Max 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXM2-PH01-0070 | Lumileds | 1.039 | 1416-LXM2-PH01-0070CT-ND | 4,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,62100 € | 36,21 € |
| 100 | 2,90100 € | 290,10 € |
| 500 | 2,58610 € | 1.293,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41143 € | 2.411,43 € |
| 2.000 | 2,32742 € | 4.654,84 € |
| 3.000 | 2,28441 € | 6.853,23 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

