Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 453nm (445nm ~ 460nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.05A | |
Luminous Flux @ Current/Temperature | 1040mW (Typ) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.083" (2.12mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |












