
XTEARY-00-0000-000000N02 | |
|---|---|
DigiKey Part Number | XTEARY-00-0000-000000N02TR-ND - Tape & Reel (TR) XTEARY-00-0000-000000N02CT-ND - Cut Tape (CT) XTEARY-00-0000-000000N02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTEARY-00-0000-000000N02 |
Description | LED XLAMP XTE BLUE 455NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XT-E Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 455nm (450nm ~ 460nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 563mW (550mW ~ 575mW) | |
Temperature - Test | 85°C | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,69000 € | 16,90 € |
| 50 | 1,64220 € | 82,11 € |
| 100 | 1,51230 € | 151,23 € |
| 200 | 1,37535 € | 275,07 € |
| 500 | 1,36110 € | 680,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18327 € | 1.183,27 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |















