
L2C2-35901203E0900 | |
|---|---|
DigiKey Part Number | 1416-1652-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-35901203E0900 |
Description | LED COB LUXEON WM WHT RECT 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 16.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1200lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |











