Direct

L2C2-35801208E1500 | |
|---|---|
DigiKey Part Number | 1416-1648-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-35801208E1500 |
Description | LED COB LUXEON WM WHT RECT 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 20.00mm L x 24.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 15.00mm Dia |
Luminous Flux @ Current/Temperature 4212lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-35801208E1500 | Lumileds | 299 | 1416-1826-5-ND | 8,93000 € | Direct |
















