Direct

L2C2-35701211E1900 | |
|---|---|
DigiKey Part Number | 1416-1642-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-35701211E1900 |
Description | LED COB LUXEON WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tube | Current - Max 2.4A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 5994lm (Typ) | Lens Type Flat |
Current - Test 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-35801211E1900 | Lumileds | 169 | 1416-1827-5-ND | 12,14000 € | Direct |

















