Similar

L2C2-30701203E0900 | |
|---|---|
DigiKey Part Number | 1416-1624-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-30701203E0900 |
Description | LED COB LUXEON WHT RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 16.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1499lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-30901205F1300 | Lumileds | 0 | 1416-2031-ND | 3,90117 € | Similar |












