
L1MC-RGB5080500MP0 | |
|---|---|
DigiKey Part Number | 1416-L1MC-RGB5080500MP0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1MC-RGB5080500MP0 |
Description | LED LUXEON 5052 RGBW 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 5052 RGBW Red, Green, Blue, White - Cool (RGBW) 622nm Red, 528nm Green, 473nm Blue, 5000K White 2020 (5250 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1MC-RGB5080500MP0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 622nm Red, 528nm Green, 473nm Blue, 5000K White | |
Current - Test | 120mA Red, 120mA Green, 120mA Blue, 120mA White | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.15V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 71 lm/W Red, 101 lm/W Green, 33 lm/W Blue, 158 lm/W White | |
Current - Max | 250mA Red, 240mA Green, 240mA Blue, 240mA White | |
Luminous Flux @ Current/Temperature | 18lm Red, 38lm Green, 12lm Blue, 57lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 134° Red, 130° Green, 120° Blue, 120° White | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5250 Metric) | |
Supplier Device Package | 5052 | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78673 € | 786,73 € |
| 2.000 | 0,75372 € | 1.507,44 € |
| Unit Price without VAT: | 0,78673 € |
|---|---|
| Unit Price with VAT: | 0,93621 € |


