
XPLDCL-00-0000-0000HC6AAAE2 | |
|---|---|
DigiKey Part Number | 90-XPLDCL-00-0000-0000HC6AAAE2-ND |
Manufacturer | |
Manufacturer Product Number | XPLDCL-00-0000-0000HC6AAAE2 |
Description | XLAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-L Red, Green, Blue, White - Cool (RGBW) 625nm Red, 528nm Green, 458nm Blue, 5700K White 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue, 5700K White | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 2.7V Red, 3.4V Green, 3.3V Blue, 3.3V White | |
Lumens/Watt @ Current - Test | 77 lm/W Red, 78 lm/W Green, 15 lm/W Blue, 89 lm/W White | |
Current - Max | 1A Red, 1A Green, 1A Blue, 1A White | |
Luminous Flux @ Current/Temperature | 145lm Red, 185lm Green, 35lm Blue, 205lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 4,03700 € | 40,37 € |
| 50 | 3,92220 € | 196,11 € |
| 100 | 3,61200 € | 361,20 € |
| 200 | 3,28480 € | 656,96 € |
| 500 | 3,07656 € | 1.538,28 € |
| 1.000 | 2,83295 € | 2.832,95 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |


