XPLDCL-H0-0000-0000HA3AAAE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLDCL-H0-0000-0000HA3AAAE2

DigiKey Part Number
90-XPLDCL-H0-0000-0000HA3AAAE2-ND
Manufacturer
Manufacturer Product Number
XPLDCL-H0-0000-0000HA3AAAE2
Description
XLAMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-L Red, Green, Blue, White - Cool (RGBW) 625nm Red, 528nm Green, 458nm Blue, 5700K White 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Wavelength
625nm Red, 528nm Green, 458nm Blue, 5700K White
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Voltage - Forward (Vf) (Typ)
2.7V Red, 3.4V Green, 3.3V Blue, 3.3V White
Lumens/Watt @ Current - Test
58 lm/W Red, 57 lm/W Green, 12 lm/W Blue, 76 lm/W White
Current - Max
1A Red, 1A Green, 1A Blue, 1A White
Luminous Flux @ Current/Temperature
110lm Red, 135lm Green, 27lm Blue, 175lm White
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,77000 €4,77 €
104,52900 €45,29 €
504,40060 €220,03 €
1004,05250 €405,25 €
2003,68535 €737,07 €
5003,45176 €1.725,88 €
1.0003,17843 €3.178,43 €
Manufacturers Standard Package
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,67630 €