
L1HZ-PCR1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1HZ-PCR1000000000TR-ND - Tape & Reel (TR) 1416-L1HZ-PCR1000000000CT-ND - Cut Tape (CT) 1416-L1HZ-PCR1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HZ-PCR1000000000 |
Description | LED HZ1Z PC RED 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON HL1Z Red 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 20 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 20lm | |
Temperature - Test | 85°C | |
Viewing Angle | 119° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Thermal Resistance of Package | 3.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,97000 € | 9,70 € |
| 100 | 0,73050 € | 73,05 € |
| 500 | 0,62450 € | 312,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56718 € | 567,18 € |
| 2.000 | 0,53896 € | 1.077,92 € |
| 3.000 | 0,52449 € | 1.573,47 € |
| 5.000 | 0,50816 € | 2.540,80 € |
| 7.000 | 0,49846 € | 3.489,22 € |
| 10.000 | 0,48899 € | 4.889,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


