
L1HZ-PCA1000000000 | |
|---|---|
DigiKey Part Number | 1416-L1HZ-PCA1000000000TR-ND - Tape & Reel (TR) 1416-L1HZ-PCA1000000000CT-ND - Cut Tape (CT) 1416-L1HZ-PCA1000000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HZ-PCA1000000000 |
Description | LED HZ1Z PC AMBER 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON HL1Z Amber 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 119lm | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Thermal Resistance of Package | 3.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,95800 € | 9,58 € |
| 100 | 0,72140 € | 72,14 € |
| 500 | 0,61674 € | 308,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56013 € | 560,13 € |
| 2.000 | 0,53226 € | 1.064,52 € |
| 3.000 | 0,51797 € | 1.553,91 € |
| 5.000 | 0,50185 € | 2.509,25 € |
| 7.000 | 0,49226 € | 3.445,82 € |
| 10.000 | 0,48291 € | 4.829,10 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |




