
SSL-LX5093SYC | |
|---|---|
DigiKey Part Number | 67-1115-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093SYC |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,37490 € | 37,49 € |
| 500 | 0,31408 € | 157,04 € |
| 1.000 | 0,29412 € | 294,12 € |
| 2.000 | 0,27719 € | 554,38 € |
| 5.000 | 0,25869 € | 1.293,45 € |
| 10.000 | 0,24716 € | 2.471,60 € |
| 25.000 | 0,23459 € | 5.864,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |







