
HLMP-C025-P0000 | |
|---|---|
DigiKey Part Number | 516-1385-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-C025-P0000 |
Description | LED RED CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,21250 € | 21,25 € |
| 500 | 0,17458 € | 87,29 € |
| 1.000 | 0,16210 € | 162,10 € |
| 2.000 | 0,15149 € | 302,98 € |
| 6.000 | 0,13785 € | 827,10 € |
| 10.000 | 0,13262 € | 1.326,20 € |
| 26.000 | 0,12440 € | 3.234,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |





