
SSL-LX5093SUGC | |
|---|---|
DigiKey Part Number | SSL-LX5093SUGC-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093SUGC |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,43790 € | 43,79 € |
| 500 | 0,36868 € | 184,34 € |
| 1.000 | 0,34601 € | 346,01 € |
| 2.000 | 0,32677 € | 653,54 € |
| 5.000 | 0,30576 € | 1.528,80 € |
| 10.000 | 0,29267 € | 2.926,70 € |
| 25.000 | 0,27840 € | 6.960,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


