



SML-LXR851SISUGWTR | |
|---|---|
DigiKey Part Number | 67-SML-LXR851SISUGWTR-ND - Tape & Reel (TR) 67-SML-LXR851SISUGWTRCT-ND - Cut Tape (CT) 67-SML-LXR851SISUGWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR851SISUGWTR |
Description | LED GREEN/RED DIFFUSED 2SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm Green, 636nm Red | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,30890 € | 30,89 € |
| 500 | 0,25710 € | 128,55 € |
| 1.000 | 0,24013 € | 240,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22571 € | 451,42 € |
| 4.000 | 0,21347 € | 853,88 € |
| 6.000 | 0,20719 € | 1.243,14 € |
| 10.000 | 0,20011 € | 2.001,10 € |
| 14.000 | 0,19589 € | 2.742,46 € |
| 20.000 | 0,19178 € | 3.835,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |










