B2102UDUG20C000133U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2102USNG20C000133U1930

DigiKey Part Number
3147-B2102USNG20C000133U1930TR-ND - Tape & Reel (TR)
3147-B2102USNG20C000133U1930CT-ND - Cut Tape (CT)
3147-B2102USNG20C000133U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2102USNG20C000133U1930
Description
LED GREEN/RED CLEAR 1206 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Red
Current - Test
20mA
Viewing Angle
124° Green, 130° Red
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm Green, 632nm Red
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09534 €286,02 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €