
XL-3210SURUGC | |
|---|---|
DigiKey Part Number | 5962-XL-3210SURUGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3210SURUGC |
Description | LED RED,GREEN 1204 SMD,1.5X3.2MM |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.1V Green, 2.1V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.20mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm Green, 625nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03779 € | 113,37 € |
| 6.000 | 0,03590 € | 215,40 € |
| 9.000 | 0,03410 € | 306,90 € |
| 12.000 | 0,03240 € | 388,80 € |
| 15.000 | 0,03077 € | 461,55 € |
| Unit Price without VAT: | 0,03779 € |
|---|---|
| Unit Price with VAT: | 0,04497 € |


