Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20E510PL2B1 | |
|---|---|
DigiKey Part Number | V20E510PL2B1-ND |
Manufacturer | |
Manufacturer Product Number | V20E510PL2B1 |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 365J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E510P | Littelfuse Inc. | 2.412 | F3449-ND | 0,94000 € | Parametric Equivalent |
| V20E510PL1B7 | Littelfuse Inc. | 686 | V20E510PL1B7-ND | 0,94000 € | Parametric Equivalent |
| V20E510PL1T | Littelfuse Inc. | 0 | V20E510PL1T-ND | 0,58126 € | Parametric Equivalent |
| V20E510PL1T7 | Littelfuse Inc. | 0 | V20E510PL1T7-ND | 0,58126 € | Parametric Equivalent |
| V20E510PL2B7 | Littelfuse Inc. | 0 | V20E510PL2B7-ND | 0,58126 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,58126 € | 697,51 € |
| Unit Price without VAT: | 0,58126 € |
|---|---|
| Unit Price with VAT: | 0,69170 € |




