820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E510PL1B7

DigiKey Part Number
V20E510PL1B7-ND
Manufacturer
Manufacturer Product Number
V20E510PL1B7
Description
VARISTOR 820V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
902 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
365J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
350 pF @ 1 MHz
Maximum AC Volts
510 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,68200 €6,82 €
250,61720 €15,43 €
1000,54570 €54,57 €
3000,50593 €151,78 €
6000,48650 €291,90 €
1.2000,47048 €564,58 €
2.7000,45530 €1.229,31 €
5.1000,45087 €2.299,44 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €