820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E510PL2T1

DigiKey Part Number
18-V20E510PL2T1TR-ND - Tape & Reel (TR)
18-V20E510PL2T1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V20E510PL2T1
Description
VARISTOR 820V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
902 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
365J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
350 pF @ 1 MHz
Maximum AC Volts
510 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,83700 €8,37 €
250,75760 €18,94 €
1000,67080 €67,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,51955 €207,82 €
8000,50093 €400,74 €
1.2000,49161 €589,93 €
2.0000,48129 €962,58 €
2.8000,47525 €1.330,70 €
4.0000,47180 €1.887,20 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €