Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20E510AUTO2T | |
|---|---|
DigiKey Part Number | V20E510AUTO2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20E510AUTO2T |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 410J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 350 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 510 V | Grade Automotive |
Maximum DC Volts 670 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 738 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 820 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 902 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20E510AUTO | Littelfuse Inc. | 0 | V20E510AUTO-ND | 0,56071 € | Parametric Equivalent |
| V20H510AUTO | Littelfuse Inc. | 1.004 | F10974-ND | 1,26000 € | Parametric Equivalent |
| V20H510AUTO3T | Littelfuse Inc. | 0 | 18-V20H510AUTO3TTR-ND | 0,73763 € | Parametric Equivalent |
| V20H510P | Littelfuse Inc. | 0 | F7794-ND | 0,69713 € | Parametric Equivalent |
| V20H510PL1A | Littelfuse Inc. | 0 | V20H510PL1A-ND | 0,80162 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62800 € | 1.256,00 € |
| Unit Price without VAT: | 0,62800 € |
|---|---|
| Unit Price with VAT: | 0,74732 € |





