V20E510AUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46927 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.004
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,54880 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53480 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59507 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53480 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,59507 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,50918 €
Datasheet
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E510AUTO

DigiKey Part Number
V20E510AUTO-ND
Manufacturer
Manufacturer Product Number
V20E510AUTO
Description
VARISTOR 820V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
10 kA
Energy
410J
Number of Circuits
1
Capacitance @ Frequency
350 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,42965 €515,58 €
Unit Price without VAT:0,42965 €
Unit Price with VAT:0,51128 €