V18ZC1P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.968
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16937 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16611 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16308 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.000
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16308 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 15.191
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16308 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14813 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,16308 €
Datasheet
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
LA, ZA Series 7mm
Building Automation – Protect/Sense/Control

V18ZC1P

DigiKey Part Number
V18ZC1P-ND
Manufacturer
Manufacturer Product Number
V18ZC1P
Description
VARISTOR 18V 250A DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.2 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
19.8 V
Current - Surge
250 A
Energy
0.8J
Number of Circuits
1
Capacitance @ Frequency
2700 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9.0000,14813 €1.333,17 €
Unit Price without VAT:0,14813 €
Unit Price with VAT:0,17627 €