



V18ZT1P | |
|---|---|
DigiKey Part Number | 18-V18ZT1PTR-ND - Tape & Reel (TR) 18-V18ZT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V18ZT1P |
Description | VARISTOR 18V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2700 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 18 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25720 € | 6,43 € |
| 100 | 0,22310 € | 22,31 € |
| 250 | 0,20684 € | 51,71 € |
| 500 | 0,19700 € | 98,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16041 € | 160,41 € |
| 2.000 | 0,15476 € | 309,52 € |
| 3.000 | 0,15193 € | 455,79 € |
| 5.000 | 0,14880 € | 744,00 € |
| 7.000 | 0,14696 € | 1.028,72 € |
| 10.000 | 0,14629 € | 1.462,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

