18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
ZA-ZU Series -7mm
Building Automation – Protect/Sense/Control

V18ZS1P

DigiKey Part Number
F4073TR-ND - Tape & Reel (TR)
F4073CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V18ZS1P
Description
VARISTOR 18V 250A DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
19.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
250 A
Series
Energy
0.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2700 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
16.2 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31400 €3,14 €
250,28080 €7,02 €
1000,24390 €24,39 €
2500,22636 €56,59 €
5000,21578 €107,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17581 €175,81 €
2.0000,16972 €339,44 €
3.0000,16666 €499,98 €
5.0000,16328 €816,40 €
7.0000,16130 €1.129,10 €
10.0000,16095 €1.609,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €