Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V150LT5P | |
|---|---|
DigiKey Part Number | 18-V150LT5PTR-ND - Tape & Reel (TR) 18-V150LT5PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V150LT5P |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 360 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V150LA5P | Littelfuse Inc. | 3.182 | F3012-ND | 0,38000 € | Parametric Equivalent |
| V150LA5PX1347 | Littelfuse Inc. | 0 | V150LA5PX1347-ND | 0,22041 € | Parametric Equivalent |
| V150LA5PX2855 | Littelfuse Inc. | 0 | V150LA5PX2855-ND | 0,22041 € | Parametric Equivalent |
| V150LC5CP | Littelfuse Inc. | 0 | V150LC5CP-ND | 0,35993 € | Parametric Equivalent |
| V150LC5P | Littelfuse Inc. | 0 | V150LC5P-ND | 0,20025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28320 € | 7,08 € |
| 100 | 0,24620 € | 24,62 € |
| 250 | 0,22852 € | 57,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18496 € | 92,48 € |
| 1.000 | 0,17748 € | 177,48 € |
| 1.500 | 0,17374 € | 260,61 € |
| 2.500 | 0,16960 € | 424,00 € |
| 3.500 | 0,16718 € | 585,13 € |
| 5.000 | 0,16485 € | 824,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



