Image for V150LA5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V150LA5

DigiKey Part Number
2156-V150LA5-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
V150LA5
Description
VARISTOR 240V 2.5KA DISC 10MM
Customer Reference
Detailed Description
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Harris Corporation
Current - Surge
2.5 kA
Series
Energy
25J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
360 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.700
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14700
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6060,42495 €257,52 €
Unit Price without VAT:0,42495 €
Unit Price with VAT:0,50569 €