Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V150LC5CP | |
|---|---|
DigiKey Part Number | V150LC5CP-ND |
Manufacturer | |
Manufacturer Product Number | V150LC5CP |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 2.5 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,27097 € | 1.138,07 € |
| Unit Price without VAT: | 0,27097 € |
|---|---|
| Unit Price with VAT: | 0,32245 € |



