V14P420AUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,31034 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,33290 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,43653 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,40037 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,41852 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 387
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39921 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39921 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39921 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,37132 €
Datasheet
680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14P420AUTO

DigiKey Part Number
V14P420AUTO-ND
Manufacturer
Manufacturer Product Number
V14P420AUTO
Description
VARISTOR 680V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
6.5 kA
Energy
185J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,34900 €523,50 €
Unit Price without VAT:0,34900 €
Unit Price with VAT:0,41531 €